Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP686K025CCS
Newark Part No.54J5614
Product RangeTAP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.430 |
| 500+ | $2.240 |
| 1000+ | $2.020 |
| 2500+ | $1.900 |
Price for:Each
Minimum: 100
Multiple: 100
$243.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP686K025CCS
Newark Part No.54J5614
Product RangeTAP Series
Technical Datasheet
Capacitance68µF
Voltage(DC)25V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing5mm
ESR0.8ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter9mm
Product Length-
Product Height16mm
Product RangeTAP Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
68µF
Capacitance Tolerance
± 10%
Lead Spacing
5mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
TAP Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitor Terminals
PC Pin
ESR
0.8ohm
Ripple Current
-
Product Diameter
9mm
Product Height
16mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for TAP686K025CCS
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate