Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP476K016SRW
Newark Part No.
Full Reel92C3083
Cut Tape96M1058
Product RangeTAP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 50+ | $6.140 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $5.260 |
| 1000+ | $5.000 |
| 2000+ | $4.770 |
| 4000+ | $4.380 |
| 6000+ | $4.250 |
| 10000+ | $4.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP476K016SRW
Newark Part No.
Full Reel92C3083
Cut Tape96M1058
Product RangeTAP Series
Technical Datasheet
Capacitance47µF
Voltage(DC)16V
Product RangeTAP Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing2.5mm
ESR1.3ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter8mm
Product Length-
Product Height11.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Product Range
TAP Series
Capacitance Tolerance
± 10%
ESR
1.3ohm
Ripple Current
-
Product Diameter
8mm
Product Height
11.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Capacitor Terminals
PC Pin
Lead Spacing
2.5mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for TAP476K016SRW
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate