Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJD156K020RNJ Surface Mount Tantalum Capacitor, 15 µF, 20 V, 2917 [7343 Metric], ± 10%, 1.1 ohm, D](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD156K020RNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel54J3439
Cut Tape73R9061
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.574 | $287.00 |
| Total Price | $287.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.574 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.590 |
| 5000+ | $0.578 |
| 10000+ | $0.540 |
| 20000+ | $0.508 |
| 30000+ | $0.479 |
| 50000+ | $0.462 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD156K020RNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel54J3439
Cut Tape73R9061
Product RangeTAJ Series
Technical Datasheet
Capacitance15µF
Voltage(DC)20V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR1.1ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current369mA
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1.1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
369mA
Product Width
4.3mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
