New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Tantalum Capacitors
                                                                                                    5. SMD Tantalum Capacitors
                                                                                                    Print Page

                                                                                                    TAJB475M016RNJ

                                                                                                    Surface Mount Tantalum Capacitor, 4.7 µF, 16 V, 1411 [3528 Metric], ± 20%, 3.5 ohm, B

                                                                                                    Date/Lot Code

                                                                                                    KYOCERA AVX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KYOCERA AVX TAJB475M016RNJ
                                                                                                    KYOCERA AVX TAJB475M016RNJ
                                                                                                    KYOCERA AVX TAJB475M016RNJ
                                                                                                    ManufacturerKYOCERA AVX
                                                                                                    Manufacturer Part NoTAJB475M016RNJ
                                                                                                    Newark Part No.
                                                                                                    Full Reel18AC0605
                                                                                                    Re-Reel60R5912
                                                                                                    Cut Tape60R5912
                                                                                                    Product RangeTAJ Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,066 In Stock

                                                                                                    Need more?

                                                                                                    66 Delivery in 1-3 Business Days(US stock)
                                                                                                    0 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$0.585$0.051
                                                                                                    10+$0.292$0.051
                                                                                                    25+$0.284$0.051
                                                                                                    50+$0.275$0.051
                                                                                                    100+$0.267$0.051
                                                                                                    250+$0.234$0.051
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    2000+$0.185
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KYOCERA AVX
                                                                                                    ManufacturerKYOCERA AVX
                                                                                                    Manufacturer Part NoTAJB475M016RNJ
                                                                                                    Newark Part No.
                                                                                                    Full Reel18AC0605
                                                                                                    Re-Reel60R5912
                                                                                                    Cut Tape60R5912
                                                                                                    Product RangeTAJ Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Capacitance4.7µF
                                                                                                    Voltage(DC)16V
                                                                                                    Capacitor Case / Package1411 [3528 Metric]
                                                                                                    Capacitance Tolerance± 20%
                                                                                                    ESR3.5ohm
                                                                                                    Manufacturer Size CodeB
                                                                                                    Failure Rate-
                                                                                                    Ripple Current156mA
                                                                                                    Product Length3.5mm
                                                                                                    Product Width2.8mm
                                                                                                    Product Height1.9mm
                                                                                                    Product RangeTAJ Series
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    QualificationAEC-Q200
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Alternatives for TAJB475M016RNJ

                                                                                                    2 Products Found

                                                                                                    Product Overview

                                                                                                    The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.

                                                                                                    • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
                                                                                                    • Meets CECC 30801-005 and EIA 535BAAC standards
                                                                                                    • Rated voltage range of 2.5VDC to 50VDC
                                                                                                    • Available in ±10% and ±20% tolerance
                                                                                                    • Operating temperature range of -55°C to 125°C

                                                                                                    Technical Specifications

                                                                                                    Capacitance

                                                                                                    4.7µF

                                                                                                    Capacitor Case / Package

                                                                                                    1411 [3528 Metric]

                                                                                                    ESR

                                                                                                    3.5ohm

                                                                                                    Failure Rate

                                                                                                    -

                                                                                                    Product Length

                                                                                                    3.5mm

                                                                                                    Product Height

                                                                                                    1.9mm

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    Qualification

                                                                                                    AEC-Q200

                                                                                                    Voltage(DC)

                                                                                                    16V

                                                                                                    Capacitance Tolerance

                                                                                                    ± 20%

                                                                                                    Manufacturer Size Code

                                                                                                    B

                                                                                                    Ripple Current

                                                                                                    156mA

                                                                                                    Product Width

                                                                                                    2.8mm

                                                                                                    Product Range

                                                                                                    TAJ Series

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Packaging / Drawing / Footprint EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.