Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJA155K035RNJ Surface Mount Tantalum Capacitor, 1.5 µF, 35 V, 1206 [3216 Metric], ± 10%, 7.5 ohm, A](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA155K035RNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel09P0148
Cut Tape10R5827
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.297 | $594.00 |
| Total Price | $594.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.297 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.330 |
| 4000+ | $0.317 |
| 8000+ | $0.307 |
| 12000+ | $0.302 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA155K035RNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel09P0148
Cut Tape10R5827
Product RangeTAJ Series
Technical Datasheet
Capacitance1.5µF
Voltage(DC)35V
Capacitor Case / Package1206 [3216 Metric]
Manufacturer Size CodeA
Failure Rate-
Ripple Current100mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
QualificationAEC-Q200
Operating Temperature Max125°C
SVHCNo SVHC (17-Dec-2015)
Product Overview
The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Technical Specifications
Capacitance
1.5µF
Capacitor Case / Package
1206 [3216 Metric]
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Voltage(DC)
35V
Manufacturer Size Code
A
Ripple Current
100mA
Product Width
1.6mm
Product Range
TAJ Series
Qualification
AEC-Q200
SVHC
No SVHC (17-Dec-2015)
Alternatives for TAJA155K035RNJ
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
