0
0 Items$0.00

1.5µF SMD Tantalum Capacitors :

80 Products Found
Find a huge range of 1.5µF SMD Tantalum Capacitors at Newark Electronics. We stock a wide range of SMD Tantalum Capacitors, such as 10µF, 22µF, 100µF & 47µF SMD Tantalum Capacitors from the worlds top manufacturers including: Kyocera Avx, Kemet & Vishay
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W1070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.219
25+
$0.206
50+
$0.194
100+
$0.181
1.5µF
16V
1206 [3216 Metric]
± 10%
8ohm
A
97mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
65W8082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.656
10+
$0.443
25+
$0.391
50+
$0.338
100+
$0.286
More Pricing...
1.5µF
25V
1206 [3216 Metric]
± 10%
7.5ohm
A
100mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
07WX6671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.580
10+
$0.285
25+
$0.276
50+
$0.268
100+
$0.259
More Pricing...
1.5µF
25V
1210 [3225 Metric]
± 10%
5ohm
B
130mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
59M3172

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.301
25+
$0.292
50+
$0.283
100+
$0.274
250+
$0.251
1.5µF
25V
1411 [3528 Metric]
± 10%
5ohm
B
130mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
08X2114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.484
1.5µF
25V
1206 [3216 Metric]
± 10%
3ohm
A
160mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
66W2109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.331
25+
$0.321
50+
$0.312
100+
$0.302
250+
$0.277
More Pricing...
1.5µF
35V
1411 [3528 Metric]
± 10%
5ohm
B
130mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
16AM5596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.464
25+
$0.408
50+
$0.352
100+
$0.296
250+
$0.269
More Pricing...
1.5µF
16V
1206 [3216 Metric]
± 20%
8ohm
A
97mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
67AK1294

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.176
4000+
$0.169
8000+
$0.164
12000+
$0.161
1.5µF
25V
1210 [3528 Metric]
± 20%
5ohm
B
-
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
-
16AM5595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.288
25+
$0.253
50+
$0.218
100+
$0.197
250+
$0.179
1.5µF
10V
1206 [3216 Metric]
± 10%
8ohm
A
97mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
69AK0009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.500
10+
$0.245
25+
$0.237
50+
$0.230
100+
$0.222
1.5µF
25V
1210 [3225 Metric]
± 20%
5ohm
B
130mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
21AM3816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.683
25+
$0.632
50+
$0.581
100+
$0.530
More Pricing...
1.5µF
35V
1206 [3216 Metric]
± 10%
3ohm
A
158mA
3.2mm
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
16AM5602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
10+
$0.692
25+
$0.651
50+
$0.616
100+
$0.600
1.5µF
50V
2312 [6032 Metric]
± 10%
4ohm
C
166mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
65K2824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.759
10+
$0.391
25+
$0.374
50+
$0.364
100+
$0.353
More Pricing...
1.5µF
35V
1411 [3528 Metric]
± 10%
4.2ohm
B
140mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
85°C
-
60AC2937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$0.787
25+
$0.729
50+
$0.672
100+
$0.614
More Pricing...
1.5µF
35V
1411 [3528 Metric]
± 20%
4ohm
B
146mA
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.754
10+
$0.561
25+
$0.506
50+
$0.450
100+
$0.395
More Pricing...
1.5µF
16V
1206 [3216 Metric]
± 20%
6.3ohm
A
-
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
97M6417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.267
1.5µF
35V
1411 [3528 Metric]
± 10%
5.2ohm
B
128mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
29H3342

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.770
1000+
$0.743
2000+
$0.684
4000+
$0.624
6000+
$0.605
More Pricing...
1.5µF
50V
2312 [6032 Metric]
± 20%
4.5ohm
C
156mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
09K5977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.252
1.5µF
25V
1411 [3528 Metric]
± 10%
4.6ohm
B
140mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
73R9179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.508
1.5µF
20V
1206 [3216 Metric]
± 20%
5.4ohm
S
110mA
3.2mm
1.6mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
40K0486

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.367
5000+
$0.359
10000+
$0.336
20000+
$0.316
30000+
$0.298
More Pricing...
1.5µF
25V
1206 [3216 Metric]
± 10%
3ohm
A
158mA
3.2mm
1.6mm
1.6mm
T494 Series
-55°C
125°C
-
73R8195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.279
2500+
$0.231
1.5µF
10V
1206 [3216 Metric]
± 10%
10ohm
A
87mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
18K7256

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.477
5000+
$0.468
10000+
$0.437
20000+
$0.411
30000+
$0.388
More Pricing...
1.5µF
50V
2412 [6032 Metric]
± 10%
4.5ohm
C
166mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
85°C
-
73R9205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.576
1.5µF
35V
1210 [3225 Metric]
± 20%
5.2ohm
T
124mA
3.5mm
2.8mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
30H0331

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.172
4000+
$0.164
1.5µF
25V
1210 [3225 Metric]
± 10%
5ohm
B
130mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
40K0533

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.367
5000+
$0.359
10000+
$0.336
20000+
$0.316
30000+
$0.298
More Pricing...
1.5µF
25V
1411 [3528 Metric]
± 10%
1.5ohm
B
238mA
3.5mm
2.8mm
1.9mm
T494 Series
-55°C
125°C
-
1-25 of 80 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK