Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoST201C226MAJ05
Newark Part No.72R7270
Product RangeTurboCap Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoST201C226MAJ05
Newark Part No.72R7270
Product RangeTurboCap Series
Technical Datasheet
Capacitance22µF
Voltage(DC)100V
Capacitor Case / PackageSMD
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Stacking Height-
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeTurboCap Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
SMD
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
TurboCap Series
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Stacking Height
-
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
