Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSR215E224MAATR1
Newark Part No.19C6214
Product RangeSkyCap SR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSR215E224MAATR1
Newark Part No.19C6214
Product RangeSkyCap SR Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicZ5U
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeSkyCap SR Series
Product Diameter-
Product Length5.08mm
Product Width3.175mm
Product Height5.08mm
Operating Temperature Min10°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
0.22µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
Z5U
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3.175mm
Operating Temperature Min
10°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Product Range
SkyCap SR Series
Product Length
5.08mm
Product Height
5.08mm
Operating Temperature Max
85°C
SVHC
Lead
Technical Docs (2)
Alternatives for SR215E224MAATR1
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate