Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSR215E104MAACopy
Newark Part No.93C9246
Product RangeSkyCap SR Series
Your Part Number
1,357 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.626 |
| 10+ | $0.265 |
| 25+ | $0.257 |
| 50+ | $0.249 |
| 100+ | $0.241 |
| 500+ | $0.215 |
| 1000+ | $0.209 |
| 2500+ | $0.197 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSR215E104MAACopy
Newark Part No.93C9246
Product RangeSkyCap SR Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Product RangeSkyCap SR Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Dielectric CharacteristicZ5U
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product Diameter-
Qualification-
Product Length5.08mm
Product Width3.175mm
Product Height7.62mm
Operating Temperature Min10°C
Operating Temperature Max85°C
SVHCLead
Alternatives for SR215E104MAA
6 Products Found
Technical Specifications
Capacitance
0.1µF
Product Range
SkyCap SR Series
Capacitor Terminals
PC Pin
Lead Spacing
5.08mm
Product Diameter
-
Product Length
5.08mm
Product Height
7.62mm
Operating Temperature Max
85°C
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Dielectric Characteristic
Z5U
Capacitor Case / Package
Radial Leaded
Qualification
-
Product Width
3.175mm
Operating Temperature Min
10°C
SVHC
Lead
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
