Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSR201C104KARTR1
Newark Part No.
Full Reel36K5984
Re-Reel95W8660
Cut Tape95W8660
Product RangeSkyCap SR Series
Your Part Number
Technical Datasheet
6,823 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.448 |
| 10+ | $0.258 |
| 25+ | $0.244 |
| 50+ | $0.229 |
| 100+ | $0.215 |
| 250+ | $0.202 |
| 1000+ | $0.190 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.112 |
| 6000+ | $0.104 |
| 12000+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSR201C104KARTR1
Newark Part No.
Full Reel36K5984
Re-Reel95W8660
Cut Tape95W8660
Product RangeSkyCap SR Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)100V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing2.54mm
Capacitor Case / PackageRadial Leaded
Product RangeSkyCap SR Series
Product Diameter-
Product Length5.08mm
Product Width3.175mm
Product Height5.08mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3.175mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Lead Spacing
2.54mm
Product Range
SkyCap SR Series
Product Length
5.08mm
Product Height
5.08mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SR201C104KARTR1
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability