New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Ceramic Capacitors
                                                                                                    5. Leaded MLCC Multilayer Ceramic Capacitors
                                                                                                    Print Page

                                                                                                    SR151A220JAR

                                                                                                    Multilayer Ceramic Capacitor, SkyCap-«, SR Series, 22 pF, 100 V, ± 5%, Radial Leaded, C0G / NP0

                                                                                                    KYOCERA AVX
                                                                                                    KYOCERA AVX SR151A220JAR
                                                                                                    KYOCERA AVX SR151A220JAR
                                                                                                    KYOCERA AVX SR151A220JAR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKYOCERA AVX
                                                                                                    Manufacturer Part NoSR151A220JAR
                                                                                                    Newark Part No.36K5911
                                                                                                    Product RangeSkyCap SR Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    383 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$0.487$0.040
                                                                                                    10+$0.326$0.040
                                                                                                    25+$0.270$0.040
                                                                                                    50+$0.213$0.040
                                                                                                    100+$0.178$0.040
                                                                                                    500+$0.149$0.040
                                                                                                    1000+$0.127$0.040
                                                                                                    2500+$0.115$0.040
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.04
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KYOCERA AVX
                                                                                                    ManufacturerKYOCERA AVX
                                                                                                    Manufacturer Part NoSR151A220JAR
                                                                                                    Newark Part No.36K5911
                                                                                                    Product RangeSkyCap SR Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Capacitance22pF
                                                                                                    Voltage(DC)100V
                                                                                                    Product RangeSkyCap SR Series
                                                                                                    Capacitance Tolerance± 5%
                                                                                                    Capacitor TerminalsRadial Leaded
                                                                                                    Dielectric CharacteristicC0G / NP0
                                                                                                    Lead Spacing2.54mm
                                                                                                    Capacitor Case / PackageRadial Leaded
                                                                                                    Product Diameter-
                                                                                                    Qualification-
                                                                                                    Product Length3.81mm
                                                                                                    Product Width2.54mm
                                                                                                    Product Height3.81mm
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Alternatives for SR151A220JAR

                                                                                                    8 Products Found

                                                                                                    Product Overview

                                                                                                    The AVX SkyCap SR series are radial leaded multilayer ceramic capacitors with C0G (NP0) dielectric material. The capacitance value ranges from 1pF to 0.1μF.

                                                                                                    • Rated voltage of 50VDC, 100VDC and 200VDC
                                                                                                    • ±0.25pF, ±0.5pF, ±1%, ±2%, ±5% and ±10% tolerance

                                                                                                    Technical Specifications

                                                                                                    Capacitance

                                                                                                    22pF

                                                                                                    Product Range

                                                                                                    SkyCap SR Series

                                                                                                    Capacitor Terminals

                                                                                                    Radial Leaded

                                                                                                    Lead Spacing

                                                                                                    2.54mm

                                                                                                    Product Diameter

                                                                                                    -

                                                                                                    Product Length

                                                                                                    3.81mm

                                                                                                    Product Height

                                                                                                    3.81mm

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Voltage(DC)

                                                                                                    100V

                                                                                                    Capacitance Tolerance

                                                                                                    ± 5%

                                                                                                    Dielectric Characteristic

                                                                                                    C0G / NP0

                                                                                                    Capacitor Case / Package

                                                                                                    Radial Leaded

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Product Width

                                                                                                    2.54mm

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.