Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSCCR20E335PRB
Newark Part No.21AJ9638
Product RangeSCC Series
Your Part Number
Technical Datasheet
43 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $1.920 |
| 25+ | $1.780 |
| 50+ | $1.650 |
| 100+ | $1.480 |
| 500+ | $1.350 |
| 1000+ | $1.190 |
| 2500+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCCR20E335PRB
Newark Part No.21AJ9638
Product RangeSCC Series
Technical Datasheet
Capacitance3.3F
Voltage(DC)3V
Capacitor TerminalsPC Pin
Capacitance Tolerance0%, +100%
Lead Spacing3.2mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.095ohm
Product Diameter8mm
Product Length-
Product Width-
Product Height20mm
Product RangeSCC Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
3.3F
Capacitor Terminals
PC Pin
Lead Spacing
3.2mm
Capacitor Case / Package
Can
ESR
0.095ohm
Product Length
-
Product Height
20mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
3V
Capacitance Tolerance
0%, +100%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
8mm
Product Width
-
Product Range
SCC Series
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability