Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUER SIGNAL
Manufacturer Part No814500313Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK7328
Product RangeESG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $139.380 |
| 5+ | $136.590 |
| 10+ | $133.800 |
| 25+ | $131.020 |
| 50+ | $128.230 |
| 100+ | $125.440 |
Price for:Each
Minimum: 1
Multiple: 1
$139.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No814500313Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK7328
Product RangeESG Series
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
Sound Pressure Level (SPL)105dBA
IP / NEMA RatingIP65
Product RangeESG Series
Resonant Frequency3.3kHz
Current Consumption44mA
External Depth44mm
Operating Temperature Min-25°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
230V
Tones
Alternate, Steady, Pulse
IP / NEMA Rating
IP65
Resonant Frequency
3.3kHz
External Depth
44mm
Operating Temperature Max
60°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
105dBA
Product Range
ESG Series
Current Consumption
44mA
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
