Print Page
ARA120-ABA
Power Relay, SPDT, 120 VAC/VDC, 10 A, ARA Series, Socket, Non Latching
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATC
Manufacturer Part NoARA120-ABA
Newark Part No.88M2286
Product RangeARA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $114.660 |
Price for:Each
Minimum: 1
Multiple: 1
$114.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part NoARA120-ABA
Newark Part No.88M2286
Product RangeARA Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage120VAC/VDC
Contact Current10A
Product RangeARA Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsPlug In
Contact Voltage VDC-
Contact Material-
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
120VAC/VDC
Product Range
ARA Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate