Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAXA00H36-LHSCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.80X2947
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 10+ | $56.360 |
| 20+ | $54.700 |
| 50+ | $53.030 |
Price for:Each
Minimum: 10
Multiple: 10
$563.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAXA00H36-LHSCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.80X2947
Technical Datasheet
DC / DC Converter TypeDIP
Output Power Max20W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 1835mA
Output Voltage - Output 2-
Output Current - Output 2-
Approvals & StandardsCSA, IEC, UL
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
DC / DC Converter MountingThrough Hole
Height10.16mm
Depth25.4mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product Range-
SVHCTo Be Advised
Technical Specifications
DC / DC Converter Type
DIP
No. of Outputs
1 Output
Output Current - Output 1
835mA
Output Current - Output 2
-
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
25.4mm
Input Voltage DC Max
75V
SVHC
To Be Advised
Output Power Max
20W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Approvals & Standards
CSA, IEC, UL
Width
25.4mm
Height
10.16mm
Input Voltage DC Min
18V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
