Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAVD50B-48S12TLCopy
Newark Part No.41AC9358
Product RangeAVD50B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 100+ | $44.290 |
| 250+ | $42.790 |
Price for:Each
Minimum: 192
Multiple: 192
$8,503.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAVD50B-48S12TLCopy
Newark Part No.41AC9358
Product RangeAVD50B Series
Technical Datasheet
DC / DC Converter TypeSixteenth Brick
Output Power Max50W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 14.17A
Output Voltage - Output 2-
Output Current - Output 2-
DC / DC Converter Output TypeFixed, Adjustable
Width22.9mm
Height9.4mm
DC / DC Converter MountingSurface Mount Device
Approvals & StandardsCSA, EN, UL
Depth33mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeAVD50B Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
DC / DC Converter Type
Sixteenth Brick
No. of Outputs
1 Output
Output Current - Output 1
4.17A
Output Current - Output 2
-
Width
22.9mm
DC / DC Converter Mounting
Surface Mount Device
Depth
33mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Output Power Max
50W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
DC / DC Converter Output Type
Fixed, Adjustable
Height
9.4mm
Approvals & Standards
CSA, EN, UL
Input Voltage DC Min
36V
Product Range
AVD50B Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
