Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $4.440 |
| 200+ | $4.100 |
| 500+ | $3.930 |
| 1000+ | $3.760 |
Price for:Each
Minimum: 100
Multiple: 100
$444.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoV-162-1A5Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C8316
Product RangeV Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max16A
Contact Voltage DC Nom125V
Product RangeV Series
Contact Voltage AC Nom250V
Operating Force Max1.23N
SVHCTo Be Advised
Product Overview
V-162-1A5 is a V series miniature basic switch. It offers high reliability and security.
- Can be used for interrupting current when doors are opened or closed
- 16A at 250VAC ratings
- Hinge lever actuator
- SPDT contact form
- Solder terminals
- 1.96N {200gf} maximum operating force
- Standard (80°C) heat resistance, IEC IP40 degree of protection
- UL (UL61058-1)/cUL (CSA C22.2 No.61058-1), VDE (EN61058-1) approved
- 100Mohm min. (at 500VDC with insulation tester) Insulation resistance, 15mohm max contact resistance
- Ambient operating temperature range from -25 to 105°C
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
V Series
Operating Force Max
1.23N
Microswitch Actuator
Hinge Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
125V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for V-162-1A5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

