Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoSSG-5L3HCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C8084
Product RangeSSG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $1.880 |
| 200+ | $1.860 |
| 500+ | $1.840 |
| 1000+ | $1.760 |
Price for:Each
Minimum: 100
Multiple: 100
$188.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoSSG-5L3HCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C8084
Product RangeSSG Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max5A
Contact Voltage DC Nom-
Product RangeSSG Series
Contact Voltage AC Nom125V
Operating Force Max0.6N
SVHCTo Be Advised
Product Overview
- SSG series subminiature basic switch
- Mounting hole size of M2.2
- 5A at 125VAC rating
- Simulated roller lever actuator
- SPDT contact form
- Solder terminals, IEC IP40 degree of protection
- 1.5N {153gf} maximum operating force
- Insulation resistance is 100Mohm minimum
- Ambient operating temperature range from -25°C to +125°C
- EN61058-1 (File No. J9451449, TÜV Rheinland) approved
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
SSG Series
Operating Force Max
0.6N
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SSG-5L3H
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
