Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoMY2K-US-AC120Copy
Newark Part No.67K9438
Product RangeMYK Series
Your Part Number
2,480 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $96.650 |
| 5+ | $94.880 |
| 10+ | $65.120 |
| 25+ | $61.670 |
| 50+ | $58.640 |
| 100+ | $57.150 |
| 250+ | $56.010 |
Price for:Each
Minimum: 1
Multiple: 1
$96.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoMY2K-US-AC120Copy
Newark Part No.67K9438
Product RangeMYK Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current3A
Product RangeMYK Series
Relay MountingSocket
Coil TypeLatching
Contact Voltage VAC220V
Relay TerminalsPlug In
Contact Voltage VDC24V
Contact MaterialSilver, Gold
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
220V
Contact Voltage VDC
24V
Coil Resistance
-
Coil Voltage
120VAC
Product Range
MYK Series
Coil Type
Latching
Relay Terminals
Plug In
Contact Material
Silver, Gold
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
