Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoG7L-2A-B-J-CB DC24Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.71C7834
Product RangeG7L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $22.500 |
| 40+ | $21.760 |
Price for:Each
Minimum: 20
Multiple: 20
$450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoG7L-2A-B-J-CB DC24Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.71C7834
Product RangeG7L Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VDC
Contact Current25A
Product RangeG7L Series
Relay MountingBracket
Coil TypeNon Latching
Contact Voltage VAC220V
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance303ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
25A
Relay Mounting
Bracket
Contact Voltage VAC
220V
Contact Voltage VDC
-
Coil Resistance
303ohm
Coil Voltage
24VDC
Product Range
G7L Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G7L-2A-B-J-CB DC24
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
