Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoG6K-2F-RF-T-TR09 DC12Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.82T6074
Product RangeG6K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 900+ | $22.710 |
| 2700+ | $22.260 |
| 4500+ | $21.800 |
Price for:Each (Supplied on Full Reel)
Minimum: 900
Multiple: 900
$20,439.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoG6K-2F-RF-T-TR09 DC12Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.82T6074
Product RangeG6K Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current1A
Product RangeG6K Series
Relay MountingSurface Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder
Relay TypeHigh Frequency
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance1.315kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
1A
Relay Mounting
Surface Mount
Contact Voltage VAC
-
Relay Type
High Frequency
Contact Material
Silver
SVHC
To Be Advised
Coil Voltage
12VDC
Product Range
G6K Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
1.315kohm
Alternatives for G6K-2F-RF-T-TR09 DC12
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
