Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoG6K-2F-RF DC5Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.73C8952
Product RangeG6K Series
Your Part Number
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $30.600 |
| 5+ | $29.050 |
| 10+ | $25.830 |
| 25+ | $23.450 |
| 50+ | $22.140 |
| 100+ | $21.070 |
| 250+ | $20.000 |
Price for:Each
Minimum: 1
Multiple: 1
$30.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoG6K-2F-RF DC5Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.73C8952
Product RangeG6K Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage5VDC
Contact Current1A
Product RangeG6K Series
Relay MountingSurface Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder
Relay TypeHigh Frequency
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance237ohm
SVHCTo Be Advised
Product Overview
The G6K-2F-RF-DC5 is a 2-pole surface mounting High-frequency Relay with DC coil, G6K-RF series. DPDT (2CO) contact configuration, surface mounting terminals. Superior high-frequency characteristics (at 1GHz), such as an isolation of 20dB minimum between contacts of the same polarity or 30dB minimum between contacts of different polarity with an insertion loss of 0.2dB maximum. Rated power consumption of 100mW with high sensitivity.
- Single-side stable relay
- High-frequency compatible
- Plastic sealed type enclosure
Applications
Industrial, Power Management, Automation & Process Control, RF Communications
Technical Specifications
Contact Configuration
DPDT
Contact Current
1A
Relay Mounting
Surface Mount
Contact Voltage VAC
-
Relay Type
High Frequency
Contact Material
Silver
SVHC
To Be Advised
Coil Voltage
5VDC
Product Range
G6K Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
237ohm
Technical Docs (2)
Alternatives for G6K-2F-RF DC5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
