Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoG6J-2FS-Y DC5 BY OMZCopy
Newark Part No.74AC0971
Product RangeG6J-Y Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerARATAS
Manufacturer Part NoG6J-2FS-Y DC5 BY OMZCopy
Newark Part No.74AC0971
Product RangeG6J-Y Series
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeG6J-Y Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsGull Wing
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance173.1ohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
5VDC
Contact Current
1A
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Contact Voltage VDC
30V
Coil Resistance
173.1ohm
Contact Configuration
DPDT
Product Range
G6J-Y Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
