Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoD7S-A0001Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.74AC0237
Product RangeD7S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $37.080 |
Price for:Each
Minimum: 1000
Multiple: 1000
$37,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoD7S-A0001Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.74AC0237
Product RangeD7S Series
Technical Datasheet
Sensor TypeVibration Sensor
Supply Voltage5.5V
Impedance-
Sensor MountingSMD
Sensitivity-
External Diameter-
Internal Diameter-
Input Current-
Product RangeD7S Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Vibration Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
D7S Series
Supply Voltage
5.5V
Sensor Mounting
SMD
External Diameter
-
Input Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
