
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $19.200 |
| 5+ | $17.700 |
| 10+ | $16.200 |
| 25+ | $15.620 |
| 50+ | $15.310 |
| 100+ | $15.000 |
| 250+ | $14.680 |
Product Information
Product Overview
The D2VW series sealed miniature Basic Switch, use of epoxy resin assures stable sealing, making this switch ideal for places subject to water spray or excessive dust. V-series internal mechanism assures high precision and durability. The mounting is the same as of the V models. Monoblock construction assures high sealing capability and is ideal for applications where water spray or dust is prevalent. Pin plunger, short hinge lever, hinge lever, long hinge lever, short hinge roller lever, hinge roller lever and simulated roller lever actuator available. It is ideal for automobiles and large-scale home appliances, which require high environmental resistance.
- SPDT, SPST-NC and SPST-NO Contact form
- Solder and moulded lead-wire terminals available
- Watertight switch meets IP67 requirements (excluding the terminals on terminal models)
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Miniature
SPDT
5A
D2VW Series
120gf
Hinge Lever
Wire Leaded
-
250V
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
