Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoD2VW-5-1MSCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36K7266
Product RangeD2VW Series
Your Part Number
177 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.030 |
| 5+ | $15.460 |
| 10+ | $14.930 |
| 25+ | $14.440 |
| 50+ | $13.990 |
| 100+ | $13.570 |
| 250+ | $13.170 |
Price for:Each
Minimum: 1
Multiple: 1
$16.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoD2VW-5-1MSCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36K7266
Product RangeD2VW Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max5A
Contact Voltage DC Nom125V
Product RangeD2VW Series
Contact Voltage AC Nom250V
Operating Force Max200gf
SVHCTo Be Advised
Product Overview
The D2VW-5-1MS is a single-pole double-throw (SPDT) sealed miniature Basic Switch with moulded lead wires terminals and a pin plunger actuator. Use of epoxy resin assures stable sealing, making this switch ideal for places subject to water spray or excessive dust. The V-series internal mechanism assures high precision and durability. The mounting is the same as of the V models.
- Silver-plated contacts
- 100MΩ at 500VDC Minimum insulation resistance
- IP40 Protection rating
- -40 to +85°C Operating temperature range
Applications
Automotive, Agriculture, Consumer Electronics, Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
D2VW Series
Operating Force Max
200gf
Microswitch Actuator
Pin Plunger
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
125V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D2VW-5-1MS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
