Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoD2SW-3L1HSCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.83C8224
Product RangeD2SW Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $4.120 |
| 1000+ | $4.030 |
Price for:Each
Minimum: 500
Multiple: 500
$2,060.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoD2SW-3L1HSCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.83C8224
Product RangeD2SW Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max3A
Contact Voltage DC Nom30V
Product RangeD2SW Series
Contact Voltage AC Nom250V
Operating Force Max60gf
SVHCTo Be Advised
Product Overview
The D2SW series sealed subminiature Basic Switch, use of epoxy resin assures stable sealing, making this switch ideal for places subject to water spray or excessive dust. Monoblock construction assures high sealing capability and is ideal for applications where water spray or dust is prevalent. It is ideal for automobiles, refrigerators, ice-making equipment, bath equipment, hot-water supply systems and air conditioners, which require high environmental resistance.
- Pin plunger, hinge lever, hinge roller lever and simulated roller lever actuator available
- SPDT, SPST-NC and SPST-NO Contact form
- Solder, self-clinching PCB terminals and quick-connect terminals available
- High quality, watertight switch meets IP67 (excluding the terminals on terminal models)
- -40 to 85°C Wide operating temperature range
Applications
Automotive, Consumer Electronics, HVAC, Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
D2SW Series
Operating Force Max
60gf
Microswitch Actuator
Hinge Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D2SW-3L1HS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
