Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARATAS
Manufacturer Part NoD2HW-C242MCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04M8815
Product RangeD2HW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $12.250 |
| 40+ | $11.860 |
| 100+ | $11.470 |
Price for:Each
Minimum: 20
Multiple: 20
$245.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoD2HW-C242MCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04M8815
Product RangeD2HW Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorHinge Roller Lever
Contact ConfigurationSPST-NC
Switch TerminalsWire Leaded
Contact Current Max2A
Contact Voltage DC Nom12V
Product RangeD2HW Series
Contact Voltage AC Nom-
Operating Force Max0.65N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPST-NC
Contact Current Max
2A
Product Range
D2HW Series
Operating Force Max
0.65N
Microswitch Actuator
Hinge Roller Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
12V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D2HW-C242M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
