Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoD2D-2000Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.96K8990
Product RangeD2D Series
Your Part Number
109 In Stock
750 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.380 |
| 5+ | $10.800 |
| 10+ | $10.040 |
| 25+ | $8.930 |
| 50+ | $8.210 |
| 100+ | $7.810 |
| 250+ | $7.630 |
Price for:Each
Minimum: 1
Multiple: 1
$11.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoD2D-2000Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.96K8990
Product RangeD2D Series
Technical Datasheet
Product RangeD2D Series
Contact ConfigurationSPDT-1NO / 1NC
Switch TerminalsQuick Connect, Solder
Contact Voltage AC Max250V
Contact Current AC Max10A
IP RatingIP40
IP RatingIP40
Contact Voltage DC Max-
Contact Current DC Max-
SVHCTo Be Advised
Technical Specifications
Product Range
D2D Series
Switch Terminals
Quick Connect, Solder
Contact Current AC Max
10A
IP Rating
IP40
Contact Current DC Max
-
Contact Configuration
SPDT-1NO / 1NC
Contact Voltage AC Max
250V
IP Rating
IP40
Contact Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D2D-2000
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
