Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoD2D-1101Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C4411
Product RangeD2D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $9.200 |
| 100+ | $8.690 |
| 250+ | $8.330 |
Price for:Each
Minimum: 50
Multiple: 50
$460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoD2D-1101Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C4411
Product RangeD2D Series
Technical Datasheet
Microswitch Type-
Microswitch ActuatorPlunger
Contact ConfigurationSPDT-NO
Switch TerminalsQuick Connect, Solder
Contact Current Max16A
Contact Voltage DC Nom-
Product RangeD2D Series
Contact Voltage AC Nom250V
Operating Force Max5.88N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT-NO
Contact Current Max
16A
Product Range
D2D Series
Operating Force Max
5.88N
Microswitch Actuator
Plunger
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D2D-1101
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
