Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No35622693Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.57AK4663
Product RangeCHARGE COUPLER T2 Series
Your Part Number
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.800 |
| 5+ | $87.960 |
| 10+ | $83.570 |
| 25+ | $80.050 |
| 50+ | $76.530 |
Price for:Each
Minimum: 1
Multiple: 1
$92.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No35622693Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.57AK4663
Product RangeCHARGE COUPLER T2 Series
Technical Datasheet
No. of PhasesSingle Phase
Voltage Rating250VAC
Current Rating20A
Cable Length - Metric5m
Cable Length - Imperial16.4ft
No. of Power Contacts3 (L1, N, PE)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196-2 Type 2
Tipo de conector Género APlug
Connector Type BFree End
Tipo de conector Género B-
IP / NEMA RatingIP2X, IP24, IP44
Jacket Color-
Product RangeCHARGE COUPLER T2 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Phases
Single Phase
Current Rating
20A
Cable Length - Imperial
16.4ft
No. of Signal Contacts
2 (CP, PP)
Tipo de conector Género A
Plug
Tipo de conector Género B
-
Jacket Color
-
SVHC
No SVHC (27-Jun-2024)
Voltage Rating
250VAC
Cable Length - Metric
5m
No. of Power Contacts
3 (L1, N, PE)
Connector Type A
IEC 62196-2 Type 2
Connector Type B
Free End
IP / NEMA Rating
IP2X, IP24, IP44
Product Range
CHARGE COUPLER T2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)