0
0 Items$0.00

Voltage IC Temperature Sensors :

78 Products Found
Find a huge range of Voltage IC Temperature Sensors at Newark Electronics. We stock a wide range of IC Temperature Sensors, such as Digital, Open Drain, Voltage & Current IC Temperature Sensors from the worlds top manufacturers including: Analog Devices, Microchip, Texas Instruments & Stmicroelectronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
IC Output Type
Sensor Output Type
Sensing Accuracy Range
Sensing Accuracy Range
Accuracy
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Case / Package
Sensor Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
Qualification
MSL
Automotive Qualification Standard
16M5162

RoHS

Date/Lot Code

Each
1+$0.530
10+$0.465
100+$0.400
500+$0.392
1000+$0.384
More Pricing...
Voltage
Analog
± 2°C
-
± 4°C
-40°C
-40°C
125°C
+125°C
TO-92
TO-92
3Pins
2.3V
5.5V
1Channels
-
-
-40°C
125°C
-
-
AEC-Q100
17M0676

RoHS

Each
1+$0.560
10+$0.549
100+$0.460
500+$0.451
1000+$0.442
More Pricing...
Voltage
Analog
± 1°C
-
± 2°C
-40°C
-40°C
125°C
+125°C
TO-92
TO-92
3Pins
2.3V
5.5V
1Channels
-
-
-40°C
125°C
-
-
AEC-Q100
34X0667

RoHS

Each
1+$1.870
10+$1.490
100+$1.310
500+$1.180
1000+$1.150
More Pricing...
Voltage
Analog
0
-
± 1°C
-40°C
-40°C
100°C
0
TO-92
0
3Pins
5V
5V
1Channels
-
-
-40°C
100°C
-
-
-
84R5199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.480
50+$0.400
100+$0.360
250+$0.353
500+$0.346
More Pricing...
Voltage
Analog
± 2°C
-
± 2°C
0°C
-40°C
125°C
70°C
SOT-23
SOT-23
3Pins
2.3V
5.5V
1Channels
-
-
-40°C
125°C
-
MSL 1 - Unlimited
AEC-Q100
81Y9087

RoHS

Date/Lot Code

Each
1+$8.580
10+$7.440
25+$7.070
50+$6.820
100+$6.590
More Pricing...
Voltage
Analogue
± 0.5°C
± 0.5°C
± 0.5°C
-40°C
-40°C
125°C
+125°C
µSOP-EP
µSOP
8Pins
2.7V
5.5V
1Channels
-
-
-40°C
125°C
-
MSL 1 - Unlimited
-
38AC0961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.500
25+$2.830
50+$2.710
100+$2.610
250+$2.510
More Pricing...
Voltage
Analogue
± 2°C
± 2°C
± 2°C
-40°C
-40°C
125°C
125°C
SOT-23
SOT-23
3Pins
2.7V
5.5V
1Channels
-
-
-40°C
125°C
-
MSL 1 - Unlimited
-
28AH3473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.480
50+$5.710
100+$5.240
250+$4.740
500+$4.120
More Pricing...
Voltage
Analogue
± 2°C
± 2°C
± 2°C
-20°C
-20°C
100°C
100°C
SOT-23
SOT-23
3Pins
4V
10V
1Channels
-
-
-40°C
125°C
-
MSL 1 - Unlimited
-
81Y9089

RoHS

Date/Lot Code

Each
1+$3.590
3000+$2.380
6000+$2.330
12000+$2.280
18000+$2.240
More Pricing...
Voltage
Digital
± 2°C
± 2°C
± 2°C
-55°C
-55°C
125°C
+125°C
NSOIC
SOIC
8Pins
2.7V
5.5V
1Channels
12 bits
I2C
-55°C
125°C
-
MSL 1 - Unlimited
-
89C8094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.740
50+$0.610
100+$0.597
250+$0.585
500+$0.573
More Pricing...
Voltage
Analog
± 2°C
-
± 2°C
-40°C
-40°C
125°C
+125°C
SOT-23B
SOT-23
3Pins
2.7V
4.4V
1Channels
-
-
-40°C
125°C
-
MSL 1 - Unlimited
AEC-Q100
17M0679

RoHS

Date/Lot Code

Each
1+$0.530
10+$0.465
100+$0.400
500+$0.392
1000+$0.384
More Pricing...
Voltage
Analog
± 2°C
-
± 4°C
0°C
-40°C
125°C
70°C
TO-92
TO-92
3Pins
3.1V
5.5V
1Channels
-
-
-40°C
125°C
-
-
AEC-Q100
89C8093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.790
50+$0.660
100+$0.643
250+$0.630
500+$0.617
More Pricing...
Voltage
Analog
± 2°C
-
± 2°C
-40°C
-40°C
125°C
+125°C
SOT-23B
SOT-23
3Pins
2.5V
5.5V
1Channels
-
-
-40°C
125°C
-
MSL 1 - Unlimited
AEC-Q100
60AK9196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.740
25+$2.190
50+$2.110
100+$2.020
250+$1.940
More Pricing...
Voltage
Analogue
± 2°C
± 2°C
± 2°C
-40°C
-40°C
125°C
125°C
NSOIC
NSOIC
8Pins
2.7V
5.5V
1Channels
-
-
-55°C
150°C
-
MSL 1 - Unlimited
-
60AK9197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.610
25+$2.080
50+$1.990
100+$1.910
250+$1.830
More Pricing...
Voltage
Analogue
± 3°C
± 3°C
± 3°C
-40°C
-40°C
125°C
125°C
SOT-23
SOT-23
5Pins
2.7V
5.5V
1Channels
-
-
-55°C
150°C
-
MSL 1 - Unlimited
-
47AK1314

RoHS

Each
1+$12.270
10+$10.700
25+$10.200
50+$9.850
100+$9.530
More Pricing...
Voltage
Analogue
± 1°C
± 1°C
± 2°C
-50°C
-50°C
150°C
150°C
TO-92
TO-92
3Pins
4V
6.5V
1Channels
-
-
-50°C
150°C
-
MSL 1 - Unlimited
-
49AK9144

RoHS

Each
1+$12.340
10+$10.770
25+$10.260
50+$9.910
100+$9.590
More Pricing...
Voltage
Analogue
± 1°C
± 1°C
± 2°C
-40°C
-40°C
85°C
85°C
TO-92
TO-92
3Pins
4V
6.5V
1Channels
-
-
-50°C
150°C
-
MSL 1 - Unlimited
-
60AK6204

RoHS

Each
1+$8.260
10+$7.160
25+$6.800
50+$6.560
100+$6.330
More Pricing...
Voltage
Analogue
± 0.5°C
± 0.5°C
± 2°C
0°C
0°C
100°C
100°C
TO-92
TO-92
3Pins
4V
6.5V
1Channels
-
-
-50°C
150°C
-
MSL 1 - Unlimited
-
50AK7208

RoHS

Each
1+$28.390
5+$26.000
10+$25.110
25+$24.050
50+$23.360
More Pricing...
Voltage
Analogue
± 1.5°C
± 1.5°C
± 1.5°C
-55°C
-40°C
85°C
125°C
NSOIC
NSOIC
8Pins
4.5V
13.2V
-
-
-
-55°C
125°C
-
MSL 1 - Unlimited
-
55AK2608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.730
25+$1.380
50+$1.320
100+$1.270
250+$1.220
More Pricing...
Voltage
Analogue
± 3°C
± 3°C
± 3°C
10°C
10°C
125°C
125°C
SOT-23
SOT-23
5Pins
2.7V
5.5V
1Channels
-
-
-55°C
150°C
-
MSL 1 - Unlimited
-
50AK7209

RoHS

Each
1+$17.790
10+$15.610
25+$14.910
50+$14.430
100+$13.990
More Pricing...
Voltage
Analogue
± 3°C
± 3°C
± 3°C
-55°C
-40°C
85°C
+125°C
DIP
DIP
8Pins
4.5V
13.2V
-
-
-
-55°C
125°C
-
-
-
50AK7215

RoHS

Each
1+$1.850
10+$1.560
100+$1.350
500+$1.230
1000+$1.190
More Pricing...
Voltage
Analogue
± 3°C
± 3°C
± 3°C
-40°C
-40°C
125°C
125°C
TO-92
TO-92
3Pins
2.7V
5.5V
1Channels
-
-
-55°C
125°C
-
MSL 1 - Unlimited
-
49AK9147

RoHS

Each
1+$5.780
3000+$3.930
6000+$3.780
12000+$3.620
18000+$3.550
More Pricing...
Voltage
Analogue
± 0.5°C
± 0.5°C
± 2°C
0°C
0°C
100°C
100°C
TO-92
TO-92
3Pins
2.7V
3.6V
-
-
-
0°C
100°C
-
MSL 1 - Unlimited
-
18AM2905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.850
25+$1.470
50+$1.410
100+$1.350
250+$1.290
More Pricing...
Voltage
Voltage
-
± 1°C
± 3°C
-40°C
-40°C
125°C
125°C
NSOIC
NSOIC
8Pins
2.7V
5.5V
1Channels
-
-
-40°C
125°C
-
-
-
97K4503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.400
10+$0.350
100+$0.300
500+$0.294
1000+$0.288
More Pricing...
Voltage
Analogue
0
± 4°C
± 4°C
-40°C
-40°C
125°C
+125°C
SC-70
SC-70
5Pins
2.3V
5.5V
1Channels
-
-
-40°C
125°C
-
-
AEC-Q100
84R7346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.400
10+$0.350
100+$0.300
500+$0.294
1000+$0.288
More Pricing...
Voltage
Analogue
± 2°C
± 2°C
± 4°C
0°C
-40°C
125°C
70°C
SOT-23
SOT-23
3Pins
3.1V
5.5V
1Channels
-
-
-40°C
125°C
-
MSL 1 - Unlimited
-
58M8991

RoHS

Each
1+$0.941
10+$0.806
100+$0.619
500+$0.547
1000+$0.476
More Pricing...
Voltage
Analogue
± 2°C
± 2°C
± 4°C
0°C
-40°C
125°C
70°C
TO-92
TO-92
3Pins
3.1V
5.5V
1Channels
-
-
-40°C
125°C
-
-
AEC-Q100
1-25 of 78 items
of 4 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM