Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM45BIM3/NOPBCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel28AH3473RL Cut Tape28AH3473 |
| Your Part Number |
142 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.480 | $6.48 |
| Total Price | $6.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.480 |
| 50+ | $5.710 |
| 100+ | $4.320 |
| 250+ | $2.810 |
| 500+ | $2.440 |
| 1000+ | $1.460 |
| 2500+ | $1.380 |
| 5000+ | $1.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM45BIM3/NOPBCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel28AH3473RL Cut Tape28AH3473 |
| Sensor Output Type | Analogue |
| IC Output Type | Voltage |
| Sensing Accuracy Range | ± 2°C |
| Sensing Accuracy Range | ± 2°C |
| Accuracy | ± 2°C |
| Sensing Temperature Min | -20°C |
| Measured Temperature Min | -20°C |
| Sensing Temperature Max | 100°C |
| Measured Temperature Max | 100°C |
| Sensor Case Style | SOT-23 |
| Sensor Case / Package | SOT-23 |
| No. of Pins | 3Pins |
| Supply Voltage Min | 4V |
| Supply Voltage Max | 10V |
| No. of Channels | 1Channels |
| Resolution | - |
| Output Interface | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Sensor Output Type | Analogue |
|---|---|
| Sensing Accuracy Range | ± 2°C |
| Accuracy | ± 2°C |
| Measured Temperature Min | -20°C |
| Measured Temperature Max | 100°C |
| Sensor Case / Package | SOT-23 |
| Supply Voltage Min | 4V |
| No. of Channels | 1Channels |
| Output Interface | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| IC Output Type | Voltage |
|---|---|
| Sensing Accuracy Range | ± 2°C |
| Sensing Temperature Min | -20°C |
| Sensing Temperature Max | 100°C |
| Sensor Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Supply Voltage Max | 10V |
| Resolution | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
