Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP9701-E/TOCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.58M8991
Your Part Number
1,369 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.941 |
| 10+ | $0.806 |
| 100+ | $0.619 |
| 500+ | $0.547 |
| 1000+ | $0.476 |
| 2500+ | $0.398 |
| 10000+ | $0.390 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP9701-E/TOCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.58M8991
Technical Datasheet
Sensor Output TypeAnalogue
IC Output TypeVoltage
Accuracy± 4°C
Sensing Accuracy Range± 2°C
Sensing Accuracy Range± 2°C
Measured Temperature Min-40°C
Sensing Temperature Min0°C
Measured Temperature Max125°C
Sensing Temperature Max70°C
Sensor Case / PackageTO-92
Sensor Case StyleTO-92
No. of Pins3Pins
Supply Voltage Min3.1V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analogue
Accuracy
± 4°C
Sensing Accuracy Range
± 2°C
Sensing Temperature Min
0°C
Sensing Temperature Max
70°C
Sensor Case Style
TO-92
Supply Voltage Min
3.1V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
AEC-Q100
IC Output Type
Voltage
Sensing Accuracy Range
± 2°C
Measured Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case / Package
TO-92
No. of Pins
3Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for MCP9701-E/TO
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
