Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8556ETE+Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.78Y4989
Your Part Number
1 In Stock
180 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.950 |
| 10+ | $11.010 |
| 25+ | $10.580 |
| 50+ | $10.160 |
| 100+ | $9.730 |
| 250+ | $9.380 |
| 500+ | $9.010 |
Price for:Each
Minimum: 1
Multiple: 1
$13.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8556ETE+Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.78Y4989
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.425V
Input Voltage Max4.6V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min500mV
Output Voltage - Nom-
Output Voltage Nom-V
Adjustable Output Voltage Max3.4V
Output Voltage Min500mV
Output Current4A
Output Voltage Max3.4V
PolarityPositive Output
Dropout Voltage Vdo100mV
LDO Regulator Case StyleTQFN
Max Output Current4A
Output Current Max4A
Output Current Max4A
Dropout Voltage - Typ @ Current100mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current100mV
IC MountingSurface Mount
IC Case / PackageTQFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
4.6V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
3.4V
Output Current
4A
Polarity
Positive Output
LDO Regulator Case Style
TQFN
Output Current Max
4A
Dropout Voltage - Typ @ Current
100mV
Dropout Voltage Typ @ Current
100mV
IC Case / Package
TQFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.425V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
500mV
Output Voltage Nom
-V
Output Voltage Min
500mV
Output Voltage Max
3.4V
Dropout Voltage Vdo
100mV
Max Output Current
4A
Output Current Max
4A
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Alternatives for MAX8556ETE+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
