
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.320 |
| 10+ | $8.050 |
| 25+ | $7.490 |
| 50+ | $7.180 |
| 100+ | $6.860 |
| 250+ | $6.720 |
Product Information
Product Overview
The MAX6143BASA50+ is a low noise, high precision voltage reference with temperature sensor in 8 pin NSOIC package. The device has temperature coefficient curvature correction circuit and laser trimmed thin film resistors that result in a very low 3ppm/°C temperature coefficient and excellent ±0.1% initial accuracy. The MAX6143 provides TEMP output where output voltage is proportional to die temperature makes the device suitable for a wide variety of temperature sensing applications. It also provides TRIM input allowing fine trimming of output voltage with resistive divider network. Low temperature drift and low noise make MAX6143 ideal for use with high resolution A/D or D/A converters, digital voltmeters, voltage regulators and threshold detectors. The device draws 320μA of supply current and active-low shutdown feature reduces supply current to 0.01μA. The MAX6143 uses bandgap technology for low noise performance and excellent accuracy.
- Supply voltage range from 7V to 40V
- Automotive temperature range from -40°C to 125°C
- Output voltage of 5V
- Low noise of 9μVP-P at f = 0.1Hz to 10Hz
- Line regulation of 0.6ppm/V and load regulation of 2ppm/mA at TA = +25°C
- Linear temperature transducer voltage output
- No external capacitors are required for stability
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
4.995V
0.1%
NSOIC
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
5V
MAX6143
5.005V
± 3ppm/°C
8Pins
40V
125°C
MSL 1 - Unlimited
-
NSOIC
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
