Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6070BAUT21+T
Newark Part No.38AC1799
Your Part Number
Technical Datasheet
Packaging Options
2,090 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 10+ | $2.430 |
| 25+ | $2.220 |
| 50+ | $2.120 |
| 100+ | $2.010 |
| 250+ | $1.900 |
| 500+ | $1.830 |
| 1000+ | $1.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6070BAUT21+T
Newark Part No.38AC1799
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min2.0472V
Reference Voltage Max2.0488V
Initial Accuracy0.08%
Temperature Coefficient± 2ppm/°C
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage2.048V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.0472V
Initial Accuracy
0.08%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
2.048V
Product Range
-
Reference Voltage Max
2.0488V
Temperature Coefficient
± 2ppm/°C
No. of Pins
6Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability