
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.930 | $9.93 |
| Total Price | $9.93 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.930 |
| 25+ | $7.170 |
| 50+ | $6.870 |
| 100+ | $6.560 |
| 250+ | $6.360 |
| 500+ | $6.260 |
| 1000+ | $6.170 |
| 2500+ | $5.800 |
Product Information
Product Overview
The MAX6025AEUR+T is a precision, low-power, low-dropout Voltage Reference for data acquisition systems and hand-held equipment. They feature a proprietary curvature-correction circuit and laser-trimmed thin-film resistors that result in a low temperature coefficient of <15ppm/°C and initial accuracy of better than 0.2%. This device is specified over the extended temperature range. These series-mode voltage references draw only 27μA of quiescent supply current and can sink or source up to 500μA of load current. Unlike conventional shunt mode (two-terminal) references that waste supply current and require an external resistor, devices in the MAX6012 family offer a supply current that's virtually independent of supply voltage (with only a 0.8μA/V variation with supply voltage) and do not require an external resistor. Additionally, these internally compensated devices do not require an external compensation capacitor and are stable with up to 2.2nF of load capacitance.
- 5µA Maximum quiescent supply current
- 0.8µA/V Supply current variation with VIN
- ±500µA Output source and sink current
- 100mV Dropout at 500µA load current
- 0.12µV/µA Load regulation
- 8µV/V Line regulation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
2.495V
0.2%
SOT-23
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
2.5V
MAX6012; 6021; 6025; 6030; 6041; 6045; 6050
2.505V
± 6ppm/°C
3Pins
12.6V
85°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
