
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.200 | $5.20 |
| Total Price | $5.20 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.200 |
| 25+ | $3.640 |
| 50+ | $3.470 |
| 100+ | $3.300 |
| 250+ | $3.140 |
| 500+ | $3.080 |
| 1000+ | $3.010 |
| 2500+ | $2.950 |
Product Information
Product Overview
The MAX6018BEUR18+T is a precision, low dropout, micropower voltage reference in 3 pin SOT-23 package. This three terminal voltage reference operates with an input voltage ranging from (VOUT + 200mV) to 5.5V and 1.8V fixed output voltage. MAX6018BEUR18+T voltage reference consumes less than 5µA maximum of supply current and can source and sink up to 1mA of load current. It offers a supply current that is virtually independent of supply voltage (with only 0.1µA/V variation with supply voltage) and do not require an external resistor. The device has an initial accuracy of 0.4% and temperature drift of ±16ppm/°C. The low dropout voltage, independent supply voltage and ultra low supply current makes this device ideal for two cell alkaline battery monitoring systems.
- Operating temperature range from -40°C to 85°C
- Maximum line regulation is 275μV/V at 1mA source current
- Maximum load regulation is 800μV/mA
- Supply voltage range from 2V to 5.5V
- Quiescent supply current is 3μA at TA = 25°C
- Maximum low dropout voltage is 200mV at 1mA load current
Applications
Power Management, Portable Devices, Industrial, Automation & Process Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
1.7928V
0.4%
SOT-23
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
1.8V
MAX6018
1.8072V
± 16ppm/°C
3Pins
5.5V
85°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
