
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.290 | $4.29 |
| Total Price | $4.29 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.290 |
| 25+ | $2.980 |
| 50+ | $2.730 |
| 100+ | $2.470 |
| 250+ | $2.350 |
| 500+ | $2.340 |
| 1000+ | $2.290 |
| 2500+ | $2.250 |
Product Information
Product Overview
The MAX6009AEUR+T is an ultra low power precision shunt voltage reference in 3 pin SOT-23 package. This two terminal shunt band gap voltage reference is ideal for space critical and low power applications. The on-chip thin film resistors are laser trimmed to provide initial accuracy of 0.2% and low temperature coefficients of ±30ppm/°C. This device can be used as low power and high precision upgrade to ICL8069, LM385, LT1004 and LM4040 references. Typical application includes precision regulators, A/D and D/A converters.
- Reverse breakdown voltage of 2.5V
- Operating temperature range from -40°C to 85°C
- Ultra low operating current of 0.5μA
- Reverse dynamic impedance of 2ohm (IR = 1.2μA to 2mA)
- Low frequency noise of 60μVP-P (IR = 1.2μA, f = 0.1Hz to 10Hz)
Applications
Power Management, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt - Fixed
2.994V
0.2%
SOT-23
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
3V
MAX6009
3.006V
± 30ppm/°C
3Pins
-
85°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
