Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25301BATB/V+Copy
Newark Part No.15AJ2504
Product RangeAdj 1A LDO Voltage Regulators
Your Part Number
651 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.490 |
| 100+ | $1.190 |
| 500+ | $1.070 |
| 1248+ | $1.010 |
| 3120+ | $0.955 |
| 5616+ | $0.938 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25301BATB/V+Copy
Newark Part No.15AJ2504
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.7V
Input Voltage Max5.5V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min600mV
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Max5.3V
Output Voltage Min600mV
Output Voltage Max5.3V
Output Current1A
PolarityPositive Output
Dropout Voltage Vdo150mV
Max Output Current1A
LDO Regulator Case StyleTDFN-EP
Output Current Max1A
Output Current Max1A
Dropout Voltage Typ @ Current150mV
Dropout Voltage - Typ @ Current150mV
Dropout Voltage Typ @ Current150mV
IC MountingSurface Mount
IC Case / PackageTDFN-EP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1A LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Max
5.3V
Output Voltage Max
5.3V
Polarity
Positive Output
Max Output Current
1A
Output Current Max
1A
Dropout Voltage Typ @ Current
150mV
Dropout Voltage Typ @ Current
150mV
IC Case / Package
TDFN-EP
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.7V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
600mV
Output Voltage Nom
-
Output Voltage Min
600mV
Output Current
1A
Dropout Voltage Vdo
150mV
LDO Regulator Case Style
TDFN-EP
Output Current Max
1A
Dropout Voltage - Typ @ Current
150mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
