Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11902ETP+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84Y6059
Product RangeSingle 18-Bit SAR ADCs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.490 |
| 5+ | $47.700 |
| 10+ | $42.910 |
| 25+ | $40.500 |
| 50+ | $39.940 |
| 100+ | $39.370 |
| 250+ | $38.580 |
Price for:Each
Minimum: 1
Multiple: 1
$52.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11902ETP+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84Y6059
Product RangeSingle 18-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution18bit
Sampling Rate1MSPS
No. of Channels1Channels
Supply Voltage TypeSingle
Input Channel TypeDifferential
InterfacesDSP, Microwire, QSPI, SPI
Supply Voltage Min1.7V
Supply Voltage Max1.9V
ADC / DAC Case StyleTQFN
IC Case / PackageTQFN-EP
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 18-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
1MSPS
Supply Voltage Type
Single
Interfaces
DSP, Microwire, QSPI, SPI
Supply Voltage Max
1.9V
IC Case / Package
TQFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Resolution
18bit
No. of Channels
1Channels
Input Channel Type
Differential
Supply Voltage Min
1.7V
ADC / DAC Case Style
TQFN
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
Single 18-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
