
Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.910 |
| 10+ | $13.430 |
| 25+ | $12.560 |
| 50+ | $12.080 |
| 100+ | $11.600 |
| 250+ | $11.150 |
| 500+ | $10.880 |
Product Information
Product Overview
The MAX1184ECM+D is a dual 10bit, 20Msps, 3V, low power ADC with internal reference and parallel outputs in 48 pin TQFP package. It features fully-differential wideband track and hold (T/H) inputs, driving two pipelined, 9-stage ADCs. The T/H driven input stages incorporate 400MHz (-3dB) input amplifiers. The converters may also be operated with single ended inputs. In addition to low operating power, the MAX1184 features a 2.8mA sleep mode as well as a 1μA power-down mode to conserve power during idle periods. An internal 2.048V precision bandgap reference sets the full-scale range of the ADC. A flexible reference structure allows the use of the internal or an externally derived reference, if desired for applications requiring increased accuracy or a different input voltage range. The MAX1184 features parallel, CMOS-compatible three-state outputs. The digital output format is set to two’s complement or straight offset binary through a single control pin.
- Supply voltage range is 2.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- 0.02dB gain and 0.25° phase matching (typ)
- Wide ±1Vpp differential analogue Input voltage range
- Power dissipation is 105mW
- Signal to noise ratio (SNR) of 59.5dB at an input frequency of 7.5MHz
- Sampling rate of 20Msps
Applications
Signal Processing, Imaging, Video & Vision
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Pipelined
10bit
2Channels
Differential
2.7V
3.6V
48Pins
-40°C
Dual 10-Bit Pipelined ADCs
No SVHC (04-Feb-2026)
Pipelined
20MSPS
Single
Parallel
TQFP
TQFP-EP
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
