Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8047EY#PBFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.51AK7601
Product RangeLTM8047 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.570 |
| 5+ | $18.430 |
| 10+ | $18.280 |
| 25+ | $17.590 |
| 50+ | $17.190 |
| 100+ | $16.780 |
| 250+ | $16.300 |
Price for:Each
Minimum: 1
Multiple: 1
$18.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8047EY#PBFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.51AK7601
Product RangeLTM8047 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
DC / DC Converter TypeBGA-45, Micro Module
Input Ratio-
Output Power Max-
No. of Outputs1 Output
Output Voltage - Output 1-
Output Current - Output 1-
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage725V
Input Voltage DC Nom-
DC / DC Converter Output TypeAdjustable
Width9mm
Height4.92mm
Depth11.25mm
Input Voltage DC Min3.1V
Input Voltage DC Max32V
Product RangeLTM8047 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
LTM®8047 is an isolated flyback µModule DC/DC converter. This has an isolation rating of 725VDC. Included in the package are the switching controller, power switches, transformer, and all support components. Only output, input, and bypass capacitors are needed to finish the design. Other components may be used to control the soft-start control and biasing. Typical applications are industrial sensors, industrial switches, ground loop mitigation.
- Current mode control, programmable soft-start
- User configurable undervoltage lockout
- Minimum input DC voltage is 3.1V maximum (BIAS=VIN, TA=25°C, RUN=12V)
- VOUT DC voltage is 2.5V typical (RADJ=12.4K)
- VIN quiescent current is 1µA maximum (VRUN=0V)
- VOUT ripple (RMS) is 20mV typical (IOUT=0.1A)
- BIAS current is 8mA typical (VIN=12V, BIAS=5V, ILOAD1=100mA)
- Minimum BIAS voltage is 3.1V (ILOAD1=100mA)
- 45-lead BGA package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
-
Output Current - Output 2
-
Isolation Voltage
725V
DC / DC Converter Output Type
Adjustable
Height
4.92mm
Input Voltage DC Min
3.1V
Product Range
LTM8047 Series
DC / DC Converter Type
BGA-45, Micro Module
Output Power Max
-
Output Voltage - Output 1
-
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
-
Width
9mm
Depth
11.25mm
Input Voltage DC Max
32V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
