Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8045IY
Newark Part No.02AM2697
Product RangeLTM8045 Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.320 |
| 5+ | $28.150 |
| 10+ | $27.980 |
| 25+ | $27.200 |
| 50+ | $27.010 |
| 100+ | $26.810 |
Price for:Each
Minimum: 1
Multiple: 1
$28.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8045IY
Newark Part No.02AM2697
Product RangeLTM8045 Series
Power Supply Applications-
Input Voltage Min2.8V
DC / DC Converter TypeBGA-40, Micro Module
Output Power Max-
Input Voltage Max18V
No. of Outputs1 Output
Output Voltage Min2.5V
Output Voltage Max15V
DC / DC Converter IC CaseBGA
No. of Pins40Pins
Output Current Max700mA
Output Current Max700mA
Output Current700mA
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.8V
Input Voltage DC Max18V
Switching Frequency2MHz
Height4.92mm
Depth11.25mm
TopologyInverting, SEPIC
Operating Temperature Max125°C
Width6.25mm
Product RangeLTM8045 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
-
DC / DC Converter Type
BGA-40, Micro Module
Input Voltage Max
18V
Output Voltage Min
2.5V
DC / DC Converter IC Case
BGA
Output Current Max
700mA
Output Current
700mA
Input Voltage DC Min
2.8V
Switching Frequency
2MHz
Depth
11.25mm
Operating Temperature Max
125°C
Product Range
LTM8045 Series
Input Voltage Min
2.8V
Output Power Max
-
No. of Outputs
1 Output
Output Voltage Max
15V
No. of Pins
40Pins
Output Current Max
700mA
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
18V
Height
4.92mm
Topology
Inverting, SEPIC
Width
6.25mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability