18V DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundFind a huge range of 18V DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 36V, 16V, 20V & 15V DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Topology
Depth
Operating Temperature Max
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
02AM2698 | ANALOG DEVICES | Each | 1+ $44.380 5+ $44.110 10+ $43.840 25+ $43.150 | Min: 1 / Mult: 1 | 2.8V | BGA-40, Micro Module | 18V | 1 Output | 2.5V | 15V | BGA | 700mA | 40Pins | 700mA | Adjustable | 700mA | 2.8V | 18V | 4.92mm | 2MHz | Inverting, SEPIC | 11.25mm | 125°C | 6.25mm | LTM8045 Series | |||
02AM2697 | ANALOG DEVICES | Each | 1+ $28.320 5+ $28.150 10+ $27.980 25+ $27.200 50+ $27.010 More Pricing... | Min: 1 / Mult: 1 | 2.8V | BGA-40, Micro Module | 18V | 1 Output | 2.5V | 15V | BGA | 700mA | 40Pins | 700mA | Adjustable | 700mA | 2.8V | 18V | 4.92mm | 2MHz | Inverting, SEPIC | 11.25mm | 125°C | 6.25mm | LTM8045 Series | |||