2.8V DC / DC Non Isolated Board Mount Converters - Adjustable Output:

2 Products Found
Find a huge range of 2.8V DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 4.5V, 3.6V, 5V & 3.4V DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Switching Frequency
Height
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02AM2698

Date/Lot Code

Each
1+
$44.380
5+
$44.110
10+
$43.840
25+
$43.150
Min: 1 / Mult: 1
BGA-40, Micro Module
2.8V
18V
1 Output
2.5V
BGA
15V
700mA
40Pins
700mA
700mA
Adjustable
2.8V
18V
2MHz
4.92mm
11.25mm
Inverting, SEPIC
6.25mm
125°C
LTM8045 Series
02AM2697

Date/Lot Code

Each
1+
$28.320
5+
$28.150
10+
$27.980
25+
$27.200
50+
$27.010
More Pricing...
Min: 1 / Mult: 1
BGA-40, Micro Module
2.8V
18V
1 Output
2.5V
BGA
15V
700mA
40Pins
700mA
700mA
Adjustable
2.8V
18V
2MHz
4.92mm
11.25mm
Inverting, SEPIC
6.25mm
125°C
LTM8045 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER