
Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.640 |
| 10+ | $16.380 |
| 25+ | $15.270 |
| 50+ | $14.700 |
| 100+ | $14.130 |
| 250+ | $13.690 |
| 500+ | $13.250 |
Product Information
Product Overview
LTC®2440 is a high speed 24-bit no latency ∆∑TM ADC with 5ppm INL and 5µV offset. It uses a proprietary delta-sigma architecture enabling variable speed and resolution with no latency. The accuracy (offset, full-scale, linearity, drift) and power dissipation are independent of the speed selected. Since there is no latency, a speed/resolution change may be made between conversions with no degradation in performance. It automatically enters a low power sleep state. Power dissipation may be reduced by increasing the duration of this sleep state. For example, running at the 3.5KHz conversion speed but reading data at a 100Hz rate draws 240µA average current (1.1mW) while reading data at a 7Hz output rate draws only 25µA (125µW). Typical applications are high speed multiplexing, weight scales, auto ranging 6-digit DVMs, direct temperature measurement, high speed data acquisition.
- Up to 3.5KHz output rate (external fO), selectable speed/resolution
- 0.0005% INL, no missing codes
- Autosleep enables 20µA operation at 6.9Hz, <lt/>5µV offset
- Differential input and differential reference with GND to VCC common mode range
- No latency, each conversion is accurate even after an input step
- Internal oscillator—no external components, pin compatible with the LTC2410
- Offset error is 2.5µV (2.5V ≤ REF+ ≤ VCC, REF–=GND, GND ≤ IN+=IN– ≤ VCC, TA=25°C)
- Narrow 16-lead SSOP package
- Temperature rating range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
24bit
1Channels
Single
4.5V
NSSOP
16Pins
0°C
Single 24-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Delta-Sigma
-
Differential
2 Wire, 3 Wire, 4 Wire, Serial
5.5V
NSSOP
Surface Mount
70°C
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
