
Need more?
| Quantity | Price |
|---|---|
| 1+ | $30.020 |
| 5+ | $27.830 |
| 10+ | $25.630 |
| 25+ | $22.630 |
| 50+ | $22.090 |
| 100+ | $21.550 |
| 250+ | $21.120 |
Product Information
Product Overview
LT3070 is a low voltage, UltraFast™ transient response linear regulator. This device's high bandwidth permits the use of low ESR ceramic capacitors, saving bulk capacitance and cost. This devices ’s features make it ideal for high performance FPGAs, microprocessors or sensitive communication supply applications. The IC incorporates a unique tracking function to control a buck regulator powering the device’s input. This tracking function drives the buck regulator to maintain the device’s input voltage to VOUT + 300mV, minimizing power dissipation. Internal protection includes UVLO, reverse-current protection, precision current limiting with power foldback and thermal shutdown. It is widely used in application such as FPGA and DSP supplies, ASIC and microprocessor supplies, servers and storage devices, post buck regulation and supply isolation etc.
- Output current is 5A
- Dropout voltage is 85mV typical
- Digitally programmable (VOUT) is 0.8V to 1.8V
- Digital output margining is ±1%, ±3% or ±5%
- Output voltage noise is 25µVRMS typical
- Precision current limit is ±20%
- Enable function turns output On/Off
- PWRGD/UVLO/thermal shutdown flag, current limit with foldback protection
- Operating temperature is -55°C to 125°C
- Packaging style is 28-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
3V
-
800mV
800mV
5A
Positive Output
5A
QFN-EP
85mV
85mV
QFN-EP
-55°C
Adj 5A LDO Voltage Regulator
MSL 1 - Unlimited
950mV
1Outputs
-
-
1.8V
1.8V
85mV
5A
5A
85mV
Surface Mount
28Pins
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
