
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.730 |
| 10+ | $10.000 |
| 25+ | $9.460 |
| 50+ | $8.910 |
| 100+ | $8.570 |
| 250+ | $8.220 |
| 500+ | $8.000 |
Product Information
Product Overview
LT1764 is a low dropout regulator optimized for fast transient response. The device is capable of supplying 3A of output current with a dropout voltage of 340mV. Operating quiescent current is 1mA, dropping to <lt/>1µA in shutdown. Quiescent current is well controlled; it does not rise in dropout as it does with many other regulators. In addition to fast transient response, the LT1764 has very low output voltage noise which makes the device ideal for sensitive RF supply applications.
- Wide input voltage range from 2.7V to 20V
- Adjustable output from 1.21V to 20V
- Less than 1µA quiescent current in shutdown
- Stable with 10µF output capacitor
- Reverse battery protection
- Current limiting
- Thermal limiting
- Reverse current protection
- Available in 5-lead plastic DD package
- Operating junction temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
20V
-
1.21V
1.21V
3A
Positive Output
TO-263 (D2PAK)
3A
340mV
340mV
TO-263 (D2PAK)
-40°C
Adj 3A LDO Voltage Regulators
MSL 1 - Unlimited
2.7V
1Outputs
-
-
20V
20V
340mV
3A
3A
340mV
Surface Mount
5Pins
125°C
-
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
